
LMT85DCKT | |
|---|---|
DigiKey Part Number | 296-35728-2-ND - Tape & Reel (TR) 296-35728-1-ND - Cut Tape (CT) 296-35728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT85DCKT |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT85DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 8.2mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 20°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,88508 Kč | 3 721,27 Kč |
| 500 | 14,29460 Kč | 7 147,30 Kč |
| 750 | 13,97235 Kč | 10 479,26 Kč |
| 1 250 | 13,58923 Kč | 16 986,54 Kč |
| 1 750 | 13,34993 Kč | 23 362,38 Kč |
| 2 500 | 13,10712 Kč | 32 767,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,40200 Kč | 97,01 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 17,26880 Kč | 431,72 Kč |
| 50 | 16,47500 Kč | 823,75 Kč |
| 100 | 15,75060 Kč | 1 575,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,97200 Kč | 114,86 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 25 | 19,54480 Kč | 488,62 Kč |
| 50 | 18,22200 Kč | 911,10 Kč |
| 100 | 16,98320 Kč | 1 698,32 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

