
LMT84-7EVM | |
|---|---|
DigiKey Part Number | 296-LMT84-7EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMT84-7EVM |
Description | EVAL MODULE FOR LMT84-7 |
Customer Reference | |
Detailed Description | LMT84, LMT85, LMT86, LMT87 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -50°C ~ 150°C | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LMT84, LMT85, LMT86, LMT87 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,50000 Kč | 1 894,50 Kč |
| Unit Price without VAT: | 1 894,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,34500 Kč |

