
LMT01ELPGQ1 | |
|---|---|
DigiKey Part Number | 296-LMT01ELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | LMT01ELPGQ1 |
Description | SENSOR DIGITAL -20C-90C TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 90°C 0.0625°C TO-92-2 |
Datasheet | Datasheet |
EDA/CAD Models | LMT01ELPGQ1 Models |
Category | Accuracy - Highest (Lowest) ±0.5°C (±0.625°C) |
Manufacturer Texas Instruments | Test Condition -20°C ~ 90°C (-40°C) |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Digital, Local | Grade Automotive |
Sensing Temperature - Local -20°C ~ 90°C | Qualification AEC-Q100 |
Output Type Pulse Count | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package TO-92-2 |
Resolution 0.0625°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 5 | 52,57800 Kč | 262,89 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 47,32960 Kč | 1 183,24 Kč |
| 50 | 45,38920 Kč | 2 269,46 Kč |
| 100 | 43,60650 Kč | 4 360,65 Kč |
| 500 | 40,02554 Kč | 20 012,77 Kč |
| 1 000 | 38,69259 Kč | 38 692,59 Kč |
| 5 000 | 36,00733 Kč | 180 036,65 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


