Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS8117AMP-3.3/NOPB

DigiKey Part Number
LMS8117AMP-3.3/NOPBTR-ND - Tape & Reel (TR)
LMS8117AMP-3.3/NOPBCT-ND - Cut Tape (CT)
LMS8117AMP-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS8117AMP-3.3/NOPB
Description
IC REG LINEAR 3.3V 1A SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LMS8117AMP-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
60 ~ 75 dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,54100 Kč185,41 Kč
2516,77320 Kč419,33 Kč
10014,83300 Kč1 483,30 Kč
25013,90908 Kč3 477,27 Kč
50013,35136 Kč6 675,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,27914 Kč13 279,14 Kč
2 00012,89015 Kč25 780,30 Kč
3 00012,69539 Kč38 086,17 Kč
5 00012,47945 Kč62 397,25 Kč
7 00012,35336 Kč86 473,52 Kč
10 00012,23201 Kč122 320,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč