
LMS4684LD/NOPB | |
|---|---|
DigiKey Part Number | LMS4684LD/NOPBTR-ND - Tape & Reel (TR) LMS4684LD/NOPBCT-ND - Cut Tape (CT) LMS4684LD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS4684LD/NOPB |
Description | IC SWITCH SPDTX2 800MOHM 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMS4684LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 1.11mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 40ns | |
-3db Bandwidth | - | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,38640 Kč | 434,66 Kč |
| 100 | 15,38100 Kč | 1 538,10 Kč |
| 250 | 14,42396 Kč | 3 605,99 Kč |
| 500 | 13,84608 Kč | 6 923,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,37090 Kč | 13 370,90 Kč |
| 2 000 | 12,97960 Kč | 25 959,20 Kč |
| 3 000 | 12,78365 Kč | 38 350,95 Kč |
| 5 000 | 12,56655 Kč | 62 832,75 Kč |
| 7 000 | 12,43973 Kč | 87 078,11 Kč |
| 10 000 | 12,31768 Kč | 123 176,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


