
LMS3655NQEVM | |
|---|---|
DigiKey Part Number | 296-48019-ND |
Manufacturer | |
Manufacturer Product Number | LMS3655NQEVM |
Description | EVAL BOARD FOR LMS3655Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMS3655-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5.5A |
Manufacturer Texas Instruments | Voltage - Input 3.5V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LMS3655-Q1 |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 201,36000 Kč | 3 201,36 Kč |
| Unit Price without VAT: | 3 201,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 873,64560 Kč |

