Buck Switching Regulator IC Positive Fixed 5V 1 Output 5.5A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS36555QRNLTQ1

DigiKey Part Number
296-47485-2-ND - Tape & Reel (TR)
296-47485-1-ND - Cut Tape (CT)
296-47485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS36555QRNLTQ1
Description
IC REG BUCK 5V 5.5A 22VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMS36555QRNLTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 231
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10137,81000 Kč1 378,10 Kč
25127,85280 Kč3 196,32 Kč
100116,91270 Kč11 691,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250111,69592 Kč27 923,98 Kč
500108,55168 Kč54 275,84 Kč
750106,97725 Kč80 232,94 Kč
1 250105,23240 Kč131 540,50 Kč
1 750104,21283 Kč182 372,45 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč