
LMS36555QRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-47485-2-ND - Tape & Reel (TR) 296-47485-1-ND - Cut Tape (CT) 296-47485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS36555QRNLTQ1 |
Description | IC REG BUCK 5V 5.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS36555QRNLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,81000 Kč | 1 378,10 Kč |
| 25 | 127,85280 Kč | 3 196,32 Kč |
| 100 | 116,91270 Kč | 11 691,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,69592 Kč | 27 923,98 Kč |
| 500 | 108,55168 Kč | 54 275,84 Kč |
| 750 | 106,97725 Kč | 80 232,94 Kč |
| 1 250 | 105,23240 Kč | 131 540,50 Kč |
| 1 750 | 104,21283 Kč | 182 372,45 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |

