
LMS33460MG/NOPB | |
|---|---|
DigiKey Part Number | LMS33460MG/NOPBTR-ND - Tape & Reel (TR) LMS33460MG/NOPBCT-ND - Cut Tape (CT) LMS33460MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS33460MG/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMS33460MG/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Type Simple Reset/Power-On Reset | Supplier Device Package SC-70-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS33460MG | Texas Instruments | 1 574 | 296-LMS33460MGCT-ND | 16,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,70172 Kč | 1 675,43 Kč |
| 500 | 6,39852 Kč | 3 199,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,14863 Kč | 6 148,63 Kč |
| 2 000 | 5,94286 Kč | 11 885,72 Kč |
| 3 000 | 5,83989 Kč | 17 519,67 Kč |
| 5 000 | 5,72578 Kč | 28 628,90 Kč |
| 7 000 | 5,65911 Kč | 39 613,77 Kč |
| 10 000 | 5,59492 Kč | 55 949,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




