



LMS1585ACSX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LMS1585ACSX-3.3/NOPBTR-ND - Tape & Reel (TR) LMS1585ACSX-3.3/NOPBCT-ND - Cut Tape (CT) LMS1585ACSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1585ACSX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585ACSX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.4V @ 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1585ACS-3.3 | Rochester Electronics, LLC | 1 325 | 2156-LMS1585ACS-3.3-296-ND | 65,90337 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 48,53100 Kč | 485,31 Kč |
| 25 | 44,45560 Kč | 1 111,39 Kč |
| 100 | 39,97370 Kč | 3 997,37 Kč |
| 250 | 37,83604 Kč | 9 459,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,54760 Kč | 18 273,80 Kč |
| 1 000 | 35,48688 Kč | 35 486,88 Kč |
| 1 500 | 34,95577 Kč | 52 433,65 Kč |
| 2 500 | 34,36720 Kč | 85 918,00 Kč |
| 3 500 | 34,02313 Kč | 119 080,96 Kč |
| 5 000 | 33,69239 Kč | 168 461,95 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |



