Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR66430MC5RXBRQ1

DigiKey Part Number
296-LMR66430MC5RXBRQ1TR-ND - Tape & Reel (TR)
296-LMR66430MC5RXBRQ1CT-ND - Cut Tape (CT)
296-LMR66430MC5RXBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR66430MC5RXBRQ1
Description
IC REG BUCK ADJ/1V 3A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR66430MC5RXBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-VQFN (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1065,68200 Kč656,82 Kč
2560,37360 Kč1 509,34 Kč
10054,55280 Kč5 455,28 Kč
25051,77688 Kč12 944,22 Kč
50051,53162 Kč25 765,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,02341 Kč141 070,23 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč