
LMR66410R5RXBR | |
|---|---|
DigiKey Part Number | 296-LMR66410R5RXBRTR-ND - Tape & Reel (TR) 296-LMR66410R5RXBRCT-ND - Cut Tape (CT) 296-LMR66410R5RXBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR66410R5RXBR |
Description | IC REG BUCK ADJ/1V 1A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 1A 14-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR66410R5RXBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 44,18800 Kč | 1 104,70 Kč |
| 100 | 39,72190 Kč | 3 972,19 Kč |
| 250 | 37,59228 Kč | 9 398,07 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,29131 Kč | 81 873,93 Kč |
| 6 000 | 26,75719 Kč | 160 543,14 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

