



LMR60460QEVM | |
|---|---|
DigiKey Part Number | 296-LMR60460QEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR60460QEVM |
Description | LMR60460-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR60460-Q1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 6V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LMR60460-Q1 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,78000 Kč | 2 267,78 Kč |
| Unit Price without VAT: | 2 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,01380 Kč |





