Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR36506RS3QRPERQ1

DigiKey Part Number
296-LMR36506RS3QRPERQ1TR-ND - Tape & Reel (TR)
296-LMR36506RS3QRPERQ1CT-ND - Cut Tape (CT)
296-LMR36506RS3QRPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36506RS3QRPERQ1
Description
IC REG BUCK 3.3V 600MA 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36506RS3QRPERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1079,87600 Kč798,76 Kč
2573,63560 Kč1 840,89 Kč
10066,77150 Kč6 677,15 Kč
25063,49880 Kč15 874,70 Kč
50061,52708 Kč30 763,54 Kč
1 00059,90414 Kč59 904,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,89982 Kč173 699,46 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč