
LMR36502EVM | |
|---|---|
DigiKey Part Number | 296-LMR36502EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR36502EVM |
Description | EVAL BOARD FOR LMR36502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR36502 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 65V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LMR36502 |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 007,34000 Kč | 2 007,34 Kč |
| Unit Price without VAT: | 2 007,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 428,88140 Kč |

