
LMR33620CQ3RNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53383-2-ND - Tape & Reel (TR) 296-53383-1-ND - Cut Tape (CT) 296-53383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CQ3RNXTQ1 |
Description | IC REG BUCK 3.3V 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CQ3RNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 43,21400 Kč | 1 080,35 Kč |
| 100 | 38,83160 Kč | 3 883,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,74400 Kč | 9 186,00 Kč |
| 500 | 35,48452 Kč | 17 742,26 Kč |
| 750 | 34,85388 Kč | 26 140,41 Kč |
| 1 250 | 34,15501 Kč | 42 693,76 Kč |
| 1 750 | 33,74690 Kč | 59 057,07 Kč |
| 2 500 | 33,35406 Kč | 83 385,15 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

