
LMR16006YQ5DDCTQ1 | |
|---|---|
DigiKey Part Number | 296-47795-2-ND - Tape & Reel (TR) 296-47795-1-ND - Cut Tape (CT) 296-47795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006YQ5DDCTQ1 |
Description | IC REG BUCK 5V 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006YQ5DDCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 25 | 60,37360 Kč | 1 509,34 Kč |
| 100 | 54,55280 Kč | 5 455,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,77688 Kč | 12 944,22 Kč |
| 500 | 50,10248 Kč | 25 051,24 Kč |
| 750 | 49,26467 Kč | 36 948,50 Kč |
| 1 250 | 48,33572 Kč | 60 419,65 Kč |
| 1 750 | 47,79265 Kč | 83 637,14 Kč |
| 2 500 | 47,27103 Kč | 118 177,58 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |


