Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR16006YQ3DDCTQ1

DigiKey Part Number
296-49762-2-ND - Tape & Reel (TR)
296-49762-1-ND - Cut Tape (CT)
296-49762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR16006YQ3DDCTQ1
Description
IC REG BUCK 3.3V 600MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR16006YQ3DDCTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Series
Frequency - Switching
2.1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,85000 Kč93,85 Kč
1071,24200 Kč712,42 Kč
2565,57800 Kč1 639,45 Kč
10059,33390 Kč5 933,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25056,35824 Kč14 089,56 Kč
50054,56466 Kč27 282,33 Kč
75053,66676 Kč40 250,07 Kč
1 25052,67165 Kč65 839,56 Kč
1 75052,09001 Kč91 157,52 Kč
2 50051,53052 Kč128 826,30 Kč
Manufacturers Standard Package
Unit Price without VAT:93,85000 Kč
Unit Price with VAT:113,55850 Kč