Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMQ66430MA5RXBRQ1

DigiKey Part Number
296-LMQ66430MA5RXBRQ1TR-ND - Tape & Reel (TR)
296-LMQ66430MA5RXBRQ1CT-ND - Cut Tape (CT)
296-LMQ66430MA5RXBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMQ66430MA5RXBRQ1
Description
IC REG BUCK ADJ/1V 3A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-VQFN (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1066,58500 Kč665,85 Kč
2561,22160 Kč1 530,54 Kč
10055,33180 Kč5 533,18 Kč
25052,52272 Kč13 130,68 Kč
50052,30266 Kč26 151,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,71271 Kč143 138,13 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč