
LMQ66420MC5RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ66420MC5RXBRQ1TR-ND - Tape & Reel (TR) 296-LMQ66420MC5RXBRQ1CT-ND - Cut Tape (CT) 296-LMQ66420MC5RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ66420MC5RXBRQ1 |
Description | IC REG BUCK ADJ/1V 2A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 14-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,63700 Kč | 626,37 Kč |
| 25 | 57,54280 Kč | 1 438,57 Kč |
| 100 | 51,95330 Kč | 5 195,33 Kč |
| 250 | 49,28736 Kč | 12 321,84 Kč |
| 500 | 48,96146 Kč | 24 480,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,72455 Kč | 134 173,65 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

