12 Bit Digital to Analog Converter 2 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-HTSSOP
16--HTSSOP

LMP92066PWPR

DigiKey Part Number
296-37836-2-ND - Tape & Reel (TR)
296-37836-1-ND - Cut Tape (CT)
296-37836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP92066PWPR
Description
IC DAC 12BIT 16-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP92066PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
-1.93/+1 (Max), -0.99/+1 (Max)
Number of Bits
12
Architecture
Oversampling Interpolating DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
250µs (Typ)
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-HTSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1871,42000 Kč871,42 Kč
10710,76100 Kč7 107,61 Kč
25670,65080 Kč16 766,27 Kč
100650,24930 Kč65 024,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500571,46712 Kč1 428 667,80 Kč
Manufacturers Standard Package
Unit Price without VAT:871,42000 Kč
Unit Price with VAT:1 054,41820 Kč