
LMP91051MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35543-2-ND - Tape & Reel (TR) 296-35543-1-ND - Cut Tape (CT) 296-35543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP91051MTX/NOPB |
Description | IC AFE 1 CHAN 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP91051MTX/NOPB Models |
Category | Voltage - Supply, Digital 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 14-TSSOP |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Analog 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 81,52400 Kč | 815,24 Kč |
| 25 | 75,15480 Kč | 1 878,87 Kč |
| 100 | 68,14740 Kč | 6 814,74 Kč |
| 250 | 65,06248 Kč | 16 265,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,38737 Kč | 148 468,42 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |

