1 Channel AFE 24 Bit 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Channel AFE 24 Bit 28-HTSSOP
28-HTSSOP

LMP90100MHE/NOPB

DigiKey Part Number
LMP90100MHE/NOPBTR-ND - Tape & Reel (TR)
LMP90100MHE/NOPBCT-ND - Cut Tape (CT)
LMP90100MHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP90100MHE/NOPB
Description
IC AFE 1 CHAN 24BIT 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP90100MHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
1
Voltage - Supply, Analog
2.85V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1448,31000 Kč448,31 Kč
10358,58300 Kč3 585,83 Kč
25336,14440 Kč8 403,61 Kč
100311,49690 Kč31 149,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250299,74644 Kč74 936,61 Kč
500292,66466 Kč146 332,33 Kč
Manufacturers Standard Package
Unit Price without VAT:448,31000 Kč
Unit Price with VAT:542,45510 Kč