
LMP8645HVMKE/NOPB | |
|---|---|
DigiKey Part Number | LMP8645HVMKE/NOPBTR-ND - Tape & Reel (TR) LMP8645HVMKE/NOPBCT-ND - Cut Tape (CT) LMP8645HVMKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8645HVMKE/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8645HVMKE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 860 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 62,02800 Kč | 620,28 Kč |
| 25 | 56,97160 Kč | 1 424,29 Kč |
| 100 | 51,43250 Kč | 5 143,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,78844 Kč | 12 197,11 Kč |
| 500 | 47,19552 Kč | 23 597,76 Kč |
| 750 | 46,39775 Kč | 34 798,31 Kč |
| 1 250 | 45,51358 Kč | 56 891,97 Kč |
| 1 750 | 44,99691 Kč | 78 744,59 Kč |
| 2 500 | 44,50005 Kč | 111 250,12 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |




