Direct

LMP8640MKX-H/NOPB | |
|---|---|
DigiKey Part Number | LMP8640MKX-H/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP8640MKX-H/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640MKX-H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 230 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,20061 Kč | 75 601,83 Kč |
| 6 000 | 24,70268 Kč | 148 216,08 Kč |
| Unit Price without VAT: | 25,20061 Kč |
|---|---|
| Unit Price with VAT: | 30,49274 Kč |






