
LMP8481MMX-S/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8481MMX-S/NOPBTR-ND - Tape & Reel (TR) 296-LMP8481MMX-S/NOPBCT-ND - Cut Tape (CT) 296-LMP8481MMX-S/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8481MMX-S/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8481MMX-S/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 34,76805 Kč | 121 688,18 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |



