
LMP8481MM-H/NOPB | |
|---|---|
DigiKey Part Number | 296-37196-2-ND - Tape & Reel (TR) 296-37196-1-ND - Cut Tape (CT) 296-37196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8481MM-H/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8481MM-H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 65,36000 Kč | 653,60 Kč |
| 25 | 60,10200 Kč | 1 502,55 Kč |
| 100 | 54,32790 Kč | 5 432,79 Kč |
| 250 | 51,57252 Kč | 12 893,13 Kč |
| 500 | 49,91208 Kč | 24 956,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,54509 Kč | 48 545,09 Kč |
| 2 000 | 47,42039 Kč | 94 840,78 Kč |
| 3 000 | 46,85702 Kč | 140 571,06 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |


