
LMP8350MA/NOPB | |
|---|---|
DigiKey Part Number | LMP8350MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8350MA/NOPB |
Description | IC ADC DRIVER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8350MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 142,19800 Kč | 1 421,98 Kč |
| 95 | 121,08105 Kč | 11 502,70 Kč |
| 190 | 116,84284 Kč | 22 200,14 Kč |
| 285 | 114,71982 Kč | 32 695,15 Kč |
| 570 | 111,60732 Kč | 63 616,17 Kč |
| 1 045 | 109,34031 Kč | 114 260,62 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |


