
LMP7717MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-43850-2-ND - Tape & Reel (TR) 296-43850-1-ND - Cut Tape (CT) 296-43850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7717MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7717MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 88 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 36,39500 Kč | 363,95 Kč |
| 25 | 33,23360 Kč | 830,84 Kč |
| 100 | 29,74370 Kč | 2 974,37 Kč |
| 250 | 28,08156 Kč | 7 020,39 Kč |
| 500 | 27,07872 Kč | 13 539,36 Kč |
| 1 000 | 26,25377 Kč | 26 253,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,23481 Kč | 75 704,43 Kč |
| 6 000 | 24,73607 Kč | 148 416,42 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |










