
LMP7717MFE/NOPB | |
|---|---|
DigiKey Part Number | 296-40280-2-ND - Tape & Reel (TR) 296-40280-1-ND - Cut Tape (CT) 296-40280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7717MFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7717MFE/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 35V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 25 | 40,50920 Kč | 1 012,73 Kč |
| 100 | 36,36010 Kč | 3 636,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,38180 Kč | 8 345,45 Kč |
| 500 | 32,22438 Kč | 16 112,19 Kč |
| 750 | 31,64539 Kč | 23 734,04 Kč |
| 1 250 | 31,00330 Kč | 38 754,12 Kč |
| 1 750 | 30,62804 Kč | 53 599,07 Kč |
| 2 500 | 30,26736 Kč | 75 668,40 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

