
LMP7717MAE/NOPB | |
|---|---|
DigiKey Part Number | LMP7717MAE/NOPBTR-ND - Tape & Reel (TR) LMP7717MAE/NOPBCT-ND - Cut Tape (CT) LMP7717MAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7717MAE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7717MAE/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 35V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 40,54300 Kč | 405,43 Kč |
| 25 | 37,06440 Kč | 926,61 Kč |
| 100 | 33,22280 Kč | 3 322,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,39168 Kč | 7 847,92 Kč |
| 500 | 30,28802 Kč | 15 144,01 Kč |
| 750 | 29,73549 Kč | 22 301,62 Kč |
| 1 250 | 29,12312 Kč | 36 403,90 Kč |
| 1 750 | 28,76522 Kč | 50 339,14 Kč |
| 2 500 | 28,42104 Kč | 71 052,60 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |

