
LMP7715MFE/NOPB | |
|---|---|
DigiKey Part Number | LMP7715MFE/NOPBTR-ND - Tape & Reel (TR) LMP7715MFE/NOPBCT-ND - Cut Tape (CT) LMP7715MFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7715MFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7715MFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 41,34200 Kč | 413,42 Kč |
| 25 | 37,79720 Kč | 944,93 Kč |
| 100 | 33,90940 Kč | 3 390,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,05240 Kč | 8 013,10 Kč |
| 500 | 30,93340 Kč | 15 466,70 Kč |
| 750 | 30,37319 Kč | 22 779,89 Kč |
| 1 250 | 29,75207 Kč | 37 190,09 Kč |
| 1 750 | 29,38929 Kč | 51 431,26 Kč |
| 2 500 | 29,04024 Kč | 72 600,60 Kč |
| 6 250 | 28,28871 Kč | 176 804,44 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |


