
LMP2022MME/NOPB | |
|---|---|
DigiKey Part Number | LMP2022MME/NOPBTR-ND - Tape & Reel (TR) LMP2022MME/NOPBCT-ND - Cut Tape (CT) LMP2022MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2022MME/NOPB |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,22800 Kč | 742,28 Kč |
| 25 | 68,36120 Kč | 1 709,03 Kč |
| 100 | 61,92100 Kč | 6 192,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,84900 Kč | 14 712,25 Kč |
| 500 | 56,99740 Kč | 28 498,70 Kč |
| 750 | 56,06997 Kč | 42 052,48 Kč |
| 1 250 | 55,04265 Kč | 68 803,31 Kč |
| 1 750 | 54,44206 Kč | 95 273,60 Kč |
| 2 500 | 53,86457 Kč | 134 661,42 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


