Zero-Drift Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2021MFX/NOPB

DigiKey Part Number
296-46432-2-ND - Tape & Reel (TR)
296-46432-1-ND - Cut Tape (CT)
296-46432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2021MFX/NOPB
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP2021MFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.4 µV
Mfr
Current - Supply
1.1mA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
25 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1048,80200 Kč488,02 Kč
2544,70600 Kč1 117,65 Kč
10040,20310 Kč4 020,31 Kč
25038,05460 Kč9 513,65 Kč
50037,42894 Kč18 714,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,37758 Kč103 132,74 Kč
6 00033,73346 Kč202 400,76 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč