Zero-Drift Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2021MFE/NOPB

DigiKey Part Number
LMP2021MFE/NOPBTR-ND - Tape & Reel (TR)
LMP2021MFE/NOPBCT-ND - Cut Tape (CT)
LMP2021MFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2021MFE/NOPB
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP2021MFE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.4 µV
Mfr
Current - Supply
1.1mA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
25 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1058,41600 Kč584,16 Kč
2553,63720 Kč1 340,93 Kč
10048,36890 Kč4 836,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25045,85796 Kč11 464,49 Kč
50044,34484 Kč22 172,42 Kč
75043,58653 Kč32 689,90 Kč
1 25042,74672 Kč53 433,40 Kč
1 75042,25590 Kč73 947,82 Kč
2 50041,78375 Kč104 459,38 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč