
LMP2021MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35341-2-ND - Tape & Reel (TR) 296-35341-1-ND - Cut Tape (CT) 296-35341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2021MAX/NOPB |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2021MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 45,01120 Kč | 1 125,28 Kč |
| 100 | 40,47780 Kč | 4 047,78 Kč |
| 250 | 38,31464 Kč | 9 578,66 Kč |
| 500 | 37,68470 Kč | 18 842,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,80511 Kč | 87 012,77 Kč |
| 5 000 | 34,12234 Kč | 170 611,70 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

