
LMK6HE40000ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6HE40000ADLFRTR-ND - Tape & Reel (TR) 296-LMK6HE40000ADLFRCT-ND - Cut Tape (CT) 296-LMK6HE40000ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6HE40000ADLFR |
Description | SILICONE OSC XO 400.0000MHZ HCSL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 89,15800 Kč | 891,58 Kč |
| 25 | 82,29520 Kč | 2 057,38 Kč |
| 100 | 74,75080 Kč | 7 475,08 Kč |
| 250 | 71,15720 Kč | 17 789,30 Kč |
| 500 | 68,99060 Kč | 34 495,30 Kč |
| 1 000 | 67,20683 Kč | 67 206,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,00463 Kč | 195 013,89 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |

