
LMK6HA15625ADLET | |
|---|---|
DigiKey Part Number | 296-LMK6HA15625ADLETTR-ND - Tape & Reel (TR) 296-LMK6HA15625ADLETCT-ND - Cut Tape (CT) 296-LMK6HA15625ADLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6HA15625ADLET |
Description | SILICONE OSC XO 156.2500MHZ HCSL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,14140 Kč | 18 535,35 Kč |
| 500 | 71,89968 Kč | 35 949,84 Kč |
| 750 | 70,77753 Kč | 53 083,15 Kč |
| 1 250 | 69,53378 Kč | 86 917,22 Kč |
| 1 750 | 68,80661 Kč | 120 411,57 Kč |
| 2 500 | 68,10760 Kč | 170 269,00 Kč |
| Unit Price without VAT: | 74,14140 Kč |
|---|---|
| Unit Price with VAT: | 89,71109 Kč |

