
LMK6HA10000BDLFT | |
|---|---|
DigiKey Part Number | 296-LMK6HA10000BDLFTTR-ND - Tape & Reel (TR) 296-LMK6HA10000BDLFTCT-ND - Cut Tape (CT) 296-LMK6HA10000BDLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6HA10000BDLFT |
Description | SILICONE OSC XO 100.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,74800 Kč | 927,48 Kč |
| 25 | 85,66360 Kč | 2 141,59 Kč |
| 100 | 77,86060 Kč | 7 786,06 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |


