100 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6HA10000ADLER

DigiKey Part Number
296-LMK6HA10000ADLERTR-ND - Tape & Reel (TR)
296-LMK6HA10000ADLERCT-ND - Cut Tape (CT)
296-LMK6HA10000ADLERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6HA10000ADLER
Description
SILICONE OSC XO 100.0000MHZ HCSL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
82mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VSON (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.039" (1.00mm)
Output
HCSL
Current - Supply (Disable) (Max)
13mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK6HA10000ADLETTexas Instruments2296-LMK6HA10000ADLETCT-ND125,13000 KčParametric Equivalent
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,18000 Kč131,18 Kč
10100,64900 Kč1 006,49 Kč
2592,99880 Kč2 324,97 Kč
10084,59200 Kč8 459,20 Kč
25080,72912 Kč20 182,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00073,72878 Kč221 186,34 Kč
Manufacturers Standard Package
Unit Price without VAT:131,18000 Kč
Unit Price with VAT:158,72780 Kč