
LMK6DA20000ADLER | |
|---|---|
DigiKey Part Number | 296-LMK6DA20000ADLERTR-ND - Tape & Reel (TR) 296-LMK6DA20000ADLERCT-ND - Cut Tape (CT) 296-LMK6DA20000ADLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA20000ADLER |
Description | SILICONE OSC XO 200.0000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 74mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,47000 Kč | 115,47 Kč |
| 10 | 88,34200 Kč | 883,42 Kč |
| 25 | 81,54280 Kč | 2 038,57 Kč |
| 100 | 74,06730 Kč | 7 406,73 Kč |
| 250 | 70,50656 Kč | 17 626,64 Kč |
| 500 | 68,35978 Kč | 34 179,89 Kč |
| 1 000 | 66,59231 Kč | 66 592,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,41024 Kč | 193 230,72 Kč |
| Unit Price without VAT: | 115,47000 Kč |
|---|---|
| Unit Price with VAT: | 139,71870 Kč |


