
LMK6CE05000CDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE05000CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE05000CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE05000CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE05000CDLFR |
Description | SILIC OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 31,51800 Kč | 315,18 Kč |
| 25 | 29,80880 Kč | 745,22 Kč |
| 50 | 28,57400 Kč | 1 428,70 Kč |
| 100 | 27,39400 Kč | 2 739,40 Kč |
| 250 | 25,90564 Kč | 6 476,41 Kč |
| 500 | 24,83476 Kč | 12 417,38 Kč |
| 1 000 | 23,80858 Kč | 23 808,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,26985 Kč | 66 809,55 Kč |
| 6 000 | 21,35168 Kč | 128 110,08 Kč |
| 9 000 | 20,83251 Kč | 187 492,59 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


