4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE04000CDLFR

DigiKey Part Number
296-LMK6CE04000CDLFRTR-ND - Tape & Reel (TR)
296-LMK6CE04000CDLFRCT-ND - Cut Tape (CT)
296-LMK6CE04000CDLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE04000CDLFR
Description
SILIC OSC XO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
62mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1030,37500 Kč303,75 Kč
2528,73760 Kč718,44 Kč
5027,54600 Kč1 377,30 Kč
10026,40510 Kč2 640,51 Kč
25024,97120 Kč6 242,80 Kč
50023,93890 Kč11 969,45 Kč
1 00022,94955 Kč22 949,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,46630 Kč64 398,90 Kč
6 00020,58125 Kč123 487,50 Kč
9 00020,08090 Kč180 728,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč