cms-subs-obsolete
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 21,24195 Kč
Datasheet
4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE02000CDLFT

DigiKey Part Number
296-LMK6CE02000CDLFTTR-ND - Tape & Reel (TR)
296-LMK6CE02000CDLFTCT-ND - Cut Tape (CT)
296-LMK6CE02000CDLFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE02000CDLFT
Description
LOW-JITTER, HIGH-PERFORMANCE, BU
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN
EDA/CAD Models
LMK6CE02000CDLFT cms-models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Obsolete
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
cms-message-obsolete View Substitutes or Alternative Package Types