100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK62I0-100M00SIAT

DigiKey Part Number
296-47591-2-ND - Tape & Reel (TR)
296-47591-1-ND - Cut Tape (CT)
296-47591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK62I0-100M00SIAT
Description
SILICONE OSC XO 100.0000MHZ HCSL
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK62I0-100M00SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
105mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 345,73000 Kč1 345,73 Kč
101 043,53300 Kč10 435,33 Kč
25944,56400 Kč23 614,10 Kč
50876,53880 Kč43 826,94 Kč
100813,88140 Kč81 388,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250627,78256 Kč156 945,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 345,73000 Kč
Unit Price with VAT:1 628,33330 Kč