
LMK62I0-100M00SIAT | |
|---|---|
DigiKey Part Number | 296-47591-2-ND - Tape & Reel (TR) 296-47591-1-ND - Cut Tape (CT) 296-47591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62I0-100M00SIAT |
Description | SILICONE OSC XO 100.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62I0-100M00SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 105mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (7x5) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 345,73000 Kč | 1 345,73 Kč |
| 10 | 1 043,53300 Kč | 10 435,33 Kč |
| 25 | 944,56400 Kč | 23 614,10 Kč |
| 50 | 876,53880 Kč | 43 826,94 Kč |
| 100 | 813,88140 Kč | 81 388,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 627,78256 Kč | 156 945,64 Kč |
| Unit Price without VAT: | 1 345,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 628,33330 Kč |


