
LMK62A2-200M00SIAT | |
---|---|
DigiKey Part Number | 296-47079-2-ND - Tape & Reel (TR) 296-47079-1-ND - Cut Tape (CT) 296-47079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62A2-200M00SIAT |
Description | SILICONE OSC XO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62A2-200M00SIAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 535,54000 Kč | 535,54 Kč |
10 | 430,86900 Kč | 4 308,69 Kč |
25 | 404,71840 Kč | 10 117,96 Kč |
100 | 375,96280 Kč | 37 596,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 362,25952 Kč | 90 564,88 Kč |
500 | 353,99876 Kč | 176 999,38 Kč |
Unit Price without VAT: | 535,54000 Kč |
---|---|
Unit Price with VAT: | 648,00340 Kč |