
LMK62A2-100M00SIAT | |
|---|---|
DigiKey Part Number | 296-47076-2-ND - Tape & Reel (TR) 296-47076-1-ND - Cut Tape (CT) 296-47076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62A2-100M00SIAT |
Description | SILICONE OSC XO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62A2-100M00SIAT Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 70mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,95000 Kč | 1 395,95 Kč |
| 10 | 1 082,59400 Kč | 10 825,94 Kč |
| 25 | 979,92640 Kč | 24 498,16 Kč |
| 50 | 909,34780 Kč | 45 467,39 Kč |
| 100 | 844,34430 Kč | 84 434,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 871,00712 Kč | 217 751,78 Kč |
| Unit Price without VAT: | 1 395,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,09950 Kč |


