
LMK61PD0A2-SIAT | |
|---|---|
DigiKey Part Number | 296-43785-2-ND - Tape & Reel (TR) 296-43785-1-ND - Cut Tape (CT) 296-43785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61PD0A2-SIAT |
Description | XTAL OSC XO 3.135V-3.465V 8SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HCSL, LVDS, LVPECL XO (Standard) Pin Configurable Oscillator 3.135V ~ 3.465V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61PD0A2-SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz | |
Frequency - Output 2 | - | |
Function | - | |
Output | HCSL, LVDS, LVPECL | |
Voltage - Supply | 3.135V ~ 3.465V | |
Frequency Stability | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.045" (1.15mm) | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-QFM (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,90000 Kč | 382,90 Kč |
| 10 | 336,69500 Kč | 3 366,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 275,07128 Kč | 68 767,82 Kč |
| Unit Price without VAT: | 382,90000 Kč |
|---|---|
| Unit Price with VAT: | 463,30900 Kč |


