
LMK61E2BBA-SIAT | |
|---|---|
DigiKey Part Number | 296-49754-2-ND - Tape & Reel (TR) 296-49754-1-ND - Cut Tape (CT) 296-49754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61E2BBA-SIAT |
Description | IC OSC CLOCK 1GHZ 8QFM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61E2BBA-SIAT Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 208mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Silicon | Package / Case 8-SMD Module |
Type VCXO | Supplier Device Package 8-QFM (7x5) |
Programmable Type Factory-Configured | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 10 MHz ~ 1 GHz | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 136 mA |
Output HCSL, LVDS, LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,61000 Kč | 694,61 Kč |
| 10 | 562,47300 Kč | 5 624,73 Kč |
| 25 | 529,46880 Kč | 13 236,72 Kč |
| 100 | 502,97980 Kč | 50 297,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 475,92724 Kč | 118 981,81 Kč |
| Unit Price without VAT: | 694,61000 Kč |
|---|---|
| Unit Price with VAT: | 840,47810 Kč |

